Hand Bastard Cut File 1-100-04-1-0 100mm (4in)

Bahco Brand: Bahco

Hand Cut File for filing flat surfaces, sharp corners and shoulders as well as for deburring. A double cut file should be used for work on high-alloy tool steels. Also useful for the sharpening of heavy implements. High removal rate.

Double cut on both sides - with one safe edge (a safe edge permits work in corners). Parallel sides but slightly tapered in thickness.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size: 100mm (4in)
Cut: hand bastard
Tanged

Description Image Product Buy Pricing (Ex VAT) Length Type CutType Shape Number of Pieces
Bahco 1-100-04-1-0 Hand Bastard Cut File 100mm (4in)
Bahco 1-100-04-1-0 Hand Bastard Cut File 100mm (4in)
Standard range
Order code: 95-1824
MPN: 1-100-04-1-0

Despatched within 4 working days - 2 in stock
1+ £5.90
Price per unit Ex VAT
100mm File Bastard Flat 1
Bahco 1-100-06-1-0 Hand Bastard Cut File 150mm (6in)
Bahco 1-100-06-1-0 Hand Bastard Cut File 150mm (6in)
Standard range
Order code: 95-1825
MPN: 1-100-06-1-0

Despatched within 4 working days - 20 in stock
1+ £5.20
Price per unit Ex VAT
150mm File Bastard Flat 1
Bahco 1-100-08-1-0 Hand Bastard Cut File 200mm (8in)
Bahco 1-100-08-1-0 Hand Bastard Cut File 200mm (8in)
Standard range
Order code: 95-1826
MPN: 1-100-08-1-0

Despatched within 4 working days - 5 in stock
1+ £7.67
Price per unit Ex VAT
200mm File Bastard Flat 1
Bahco 1-100-12-1-0 Hand Bastard Cut File 300mm (12in)
Bahco 1-100-12-1-0 Hand Bastard Cut File 300mm (12in)
Standard range
Order code: 95-1827
MPN: 1-100-12-1-0

Despatched within 4 working days - 5 in stock
1+ £12.03
Price per unit Ex VAT
300mm File Bastard Flat 1

Trustpilot