BACO Control Stations & Switch Changeover switch 630395

BACO Brand: BACO
The BACO changeover switches are a series of 16A switches designed with a 2x30° configuration, featuring a grey and black colour scheme.
Description Image Product Buy Pricing (Ex VAT) Depth Misc Attribute 1 Number of pins Number of Poles Print motif Recess Diameter Switch position Switching angle Connection Functions IP Rating Length Mounting Type Operation type Size/ Dimensions Switching current (max.) Type Width
BACO NC01GQ1 Changeover Switch 16A 2x30° Grey/Black 1 piece
BACO NC01GQ1 Changeover Switch 16A 2x30° Grey/Black 1 piece
Standard range
Order code: 11-4169
MPN: NC01GQ1

Despatched within 4 working days - 7 in stock
1+ £20.38
10+ £18.69
Price per unit Ex VAT
36mm 2 contacts 1 1 1/0/2 30mm 2 x 30 ° Plug & Clip latch IP65 48mm Centre lock Toggle (L x W) 48 mm x 48 mm 16A Changeover switch 48mm
BACO NC02GQ1 Changeover Switch 16A 2x30° Grey/Black 1 piece
BACO NC02GQ1 Changeover Switch 16A 2x30° Grey/Black 1 piece
Standard range
Order code: 11-4170
MPN: NC02GQ1

Despatched within 4 working days - 5 in stock
1+ £26.27
Price per unit Ex VAT
46mm 4 contacts 2 1/0/2 30mm 2 x 30 ° Plug & Clip latch IP65 48mm Centre lock Toggle (L x W) 48 mm x 48 mm 16A Changeover switch 48mm
BACO NC03GQ1 Changeover Switch 16A 2x30° Grey/Black
BACO NC03GQ1 Changeover Switch 16A 2x30° Grey/Black
Standard range
Order code: 11-4171
MPN: NC03GQ1

Despatched within 4 working days - 24 in stock
1+ £32.90
Price per unit Ex VAT
56mm 6 contacts 3 1/0/2 30mm 2 x 30 ° Plug & Clip latch IP65 48mm Centre lock Toggle (L x W) 48 mm x 48 mm 16A Changeover switch 48mm
BACO NC51DQ1 Changeover Switch 16A 1x90° Grey/Black 1 piece
BACO NC51DQ1 Changeover Switch 16A 1x90° Grey/Black 1 piece
Standard range
Order code: 11-4172
MPN: NC51DQ1

Despatched within 4 working days - 2 in stock
1+ £20.38
Price per unit Ex VAT
36mm 2 contacts 1 1 1/2 1 x On/On 1 x 90 ° Plug & Clip latch IP65 48mm Centre lock Toggle (L x W) 48 mm x 48 mm 16A Changeover switch 48mm
BACO NC52DQ1 Changeover Switch 16A 1x90° Grey/Black 1 pieces
BACO NC52DQ1 Changeover Switch 16A 1x90° Grey/Black 1 pieces
Standard range
Order code: 11-4173
MPN: NC52DQ1

Despatched within 4 working days - 2 in stock
1+ £30.13
Price per unit Ex VAT
46mm 4 contacts 2 1/2 1 x On/On 1 x 90 ° Plug & Clip latch IP65 48mm Centre lock Toggle (L x W) 48 mm x 48 mm 16A Changeover switch 48mm

Trustpilot