BACO NC52DQ1 Changeover Switch 16A 1x90° Grey/Black 1 pieces

MPN
NC52DQ1
Brand
BACO
EAN-13
3245062274618
Order Code
11-4173
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BACO's NC52DQ1 Changeover Switch is a reliable component rated at 16 A and designed with a 1 x 90° rotation in grey and black casing. This switch is suitable for applications requiring secure switching between different power sources. Its compact design allows for easy integration into various electrical systems.
Connection Plug & Clip
Depth 46mm
Functions latch
IP Rating IP65
Length 48mm
Misc Attribute 1 4 contacts
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 1/2
Size/ Dimensions (L x W) 48 mm x 48 mm
Switch position 1 x On/On
Switching angle 1 x 90 °
Switching current (max.) 16A
Type Changeover switch
Width 48mm

Reviews

Be the first to submit a review

Trustpilot