BACO NC51DQ1 Changeover Switch 16A 1x90° Grey/Black 1 piece

MPN
NC51DQ1
Brand
BACO
EAN-13
3245062274601
Order Code
11-4172
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BACO manufactures the NC51DQ1 changeover switch, designed with a 16 A rating and a 1 x 90° switching angle in grey and black colours. This switch is ideal for applications requiring a manual transfer of power sources, commonly used in industrial and commercial settings. Its robust design ensures reliable performance and ease of use.
Connection Plug & Clip
Depth 36mm
Functions latch
IP Rating IP65
Length 48mm
Misc Attribute 1 2 contacts
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 1/2
Size/ Dimensions (L x W) 48 mm x 48 mm
Switch position 1 x On/On
Switching angle 1 x 90 °
Switching current (max.) 16A
Type Changeover switch
Width 48mm

Reviews

Be the first to submit a review

Trustpilot