BACO NC02GQ1 Changeover Switch 16A 2x30° Grey/Black 1 piece

Image Representative of Range

BACO NC02GQ1 Changeover Switch 16A 2x30° Grey/Black 1 piece

MPN
NC02GQ1
Brand
BACO
EAN-13
3245062274311
Order Code
11-4170
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BACO's NC02GQ1 is a changeover switch rated at 16 A, designed with a dual 30-degree operation angle. The switch features a grey and black colour scheme, indicating its robust application suitability. It is typically used for electrical control or isolation in various industrial and commercial environments.
Connection Plug & Clip
Depth 46mm
Functions latch
IP Rating IP65
Length 48mm
Misc Attribute 1 4 contacts
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 1/0/2
Recess Diameter 30mm
Size/ Dimensions (L x W) 48 mm x 48 mm
Switching angle 2 x 30 °
Switching current (max.) 16A
Type Changeover switch
Width 48mm

Reviews

Be the first to submit a review

Trustpilot