BACO NC01GQ1 Changeover Switch 16A 2x30° Grey/Black 1 piece

MPN
NC01GQ1
Brand
BACO
EAN-13
3245062274304
Order Code
11-4169
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.38
10+ £18.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BACO NC01GQ1 is a changeover switch designed to handle 16 A current, featuring a distinctive grey and black design. Manufactured by BACO, this switch boasts a configuration of 2 x 30°, suitable for various electrical switching applications. It is ideal for environments that require reliable control and easy changeover between different circuits.
Connection Plug & Clip
Depth 36mm
Functions latch
IP Rating IP65
Length 48mm
Misc Attribute 1 2 contacts
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 1/0/2
Recess Diameter 30mm
Size/ Dimensions (L x W) 48 mm x 48 mm
Switching angle 2 x 30 °
Switching current (max.) 16A
Type Changeover switch
Width 48mm

Reviews

Be the first to submit a review

Trustpilot