BACO NC03GQ1 Changeover Switch 16A 2x30° Grey/Black

MPN
NC03GQ1
Brand
BACO
EAN-13
2050001444745
Order Code
11-4171
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The BACO NC03GQ1 is a changeover switch designed for a 16 A input, featuring a grey and black colour scheme. Manufactured by BACO, it offers 2 x 30° switching positions, making it suitable for controlling circuit configurations. This switch is typically used in industrial and commercial electrical systems for reliable current management.
Connection Plug & Clip
Depth 56mm
Functions latch
IP Rating IP65
Length 48mm
Misc Attribute 1 6 contacts
Mounting Type Centre lock
Number of pins 3
Operation type Toggle
Print motif 1/0/2
Recess Diameter 30mm
Size/ Dimensions (L x W) 48 mm x 48 mm
Switching angle 2 x 30 °
Switching current (max.) 16A
Type Changeover switch
Width 48mm

Reviews

Be the first to submit a review

Trustpilot