B + B Thermo-Technik Thermocouples & Probes Surface probe 631631

B+B Sensors Brand: B+B Sensors
The B+B surface probes are versatile and reliable instruments designed for precise temperature measurement across various surfaces, manufactured with high-quality materials to cater to a wide range of temperature conditions.
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Sensed Probe Length Connection (Ø) Pick-up time (details) Length Temperature Dim Temperature reading range Temperature reading range (min.) Weight Type Calibrated to Connector Sensor Type
B+B 0600 1001 Surface Probe K Sensor -50 to +650°C Cu Plates Fixed Surfaces
B+B 0600 1001 Surface Probe K Sensor -50 to +650°C Cu Plates Fixed Surfaces
Standard range
Order code: 11-3751
MPN: 0600 1001

Despatched within 4 working days - 75 in stock
1+ £46.76
Price per unit Ex VAT
+650°C 130mm Miniature thermocouple plug 8s -50 to +650 ºC -50 up to +650°C -50°C Surface probe Manufacturer's standards (no certificate) Heating element connector K
B+B 0600 1061 Surface Probe Measures -30 to 450°C Strong Magnetic Sensor
B+B 0600 1061 Surface Probe Measures -30 to 450°C Strong Magnetic Sensor
Order code: 11-3761
MPN: 0600 1061
1+ £160.64
Price per unit Ex VAT
450°C 25mm Heating element connector 40mm 2025mm (Ø x L) 40 mm x 2025 mm -30 up to 450°C -30°C 250g Surface probe Manufacturer's standards (no certificate) Heating element connector K
B+B Sensors 0600 1083 Surface Probe -50 to +400°C Type K with Cap
B+B Sensors 0600 1083 Surface Probe -50 to +400°C Type K with Cap
Standard range
Order code: 11-3763
MPN: 0600 1083

Despatched within 4 working days - 6 in stock
1+ £127.39
Price per unit Ex VAT
+400°C 130mm Miniature thermocouple plug 2s -50 to +400°C -50 up to +400°C -50°C Surface probe Manufacturer's standards (no certificate) Heating element connector K
B+B Sensors 0625 1446-07 Surface Probe -50+400°C Type K Screw-On
B+B Sensors 0625 1446-07 Surface Probe -50+400°C Type K Screw-On
Order code: 11-3779
MPN: 0625 1446-07
1+ £30.91
Price per unit Ex VAT
+400°C Miniature thermocouple plug -50 to +400 ºC -50 up to +400°C -50°C Surface probe Manufacturer's standards (no certificate) Heating element connector K
B+B Sensors 0644 1401-09 Surface Probe 0-250°C K Type Self-Adhesive
B+B Sensors 0644 1401-09 Surface Probe 0-250°C K Type Self-Adhesive
Order code: 11-3797
MPN: 0644 1401-09
1+ £22.20
Price per unit Ex VAT
+250°C Miniature thermocouple plug 12s 1m (-50 to +200 ºC) 0 up to +250°C 0°C Surface probe Manufacturer's standards (no certificate) Heating element connector K

Trustpilot