B+B Sensors 0600 1083 Surface Probe -50 to +400°C Type K with Cap

MPN
0600 1083
Brand
B+B Sensors
EAN-13
4016138146509
Order Code
11-3763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £127.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The B + B Thermo-Technik 0600 1083 Surface Probe is a temperature sensor that measures from -50 up to +400 °C. Manufactured by B & B Thermotechnik, it features a K-type sensor suitable for precise surface temperature measurements. This thermal sensor is ideal for industrial applications where accurate surface readings are required.
Type Surface probe
Maximum Temperature Sensed +400°C
Probe Length 130mm
Calibrated to Manufacturer's standards (no certificate)
Connection Miniature thermocouple plug
Connector Heating element connector
Pick-up time (details) 2s
Sensor Type K
Temperature -50 to +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot