B+B 0600 1061 Surface Probe Measures -30 to 450°C Strong Magnetic Sensor

MPN
0600 1061
Brand
B+B Sensors
EAN-13
4016138604146
Order Code
11-3761
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £160.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Surface probe B + B Thermo-Technik 0600 1061, manufactured by B + B Thermo-Technik, is a temperature sensor designed to measure temperatures ranging from -30 to 450 °C. This thermometer is ideal for surface measurement applications where precise temperature readings are necessary. It is commonly used in industrial and laboratory settings due to its wide measurement range and reliable performance.
Type Surface probe
(Ø) 40mm
Calibrated to Manufacturer's standards (no certificate)
Connection Heating element connector
Connector Heating element connector
Dim (Ø x L) 40 mm x 2025 mm
Length 2025mm
Sensor Type K
Temperature reading range -30 up to 450°C
Temperature reading range (max.) 450°C
Temperature reading range (min.) -30°C
Weight 250g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot