B+B Sensors 0625 1446-07 Surface Probe -50+400°C Type K Screw-On

B+B Sensors 0625 1446-07 Surface Probe -50+400°C Type K Screw-On

MPN
0625 1446-07
Brand
B+B Sensors
EAN-13
4016138354973
Order Code
11-3779
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The B + B Thermo-Technik 0625 1446-07 is a surface probe designed to measure temperatures ranging from -50 up to +400 °C. This sensor uses a type K thermocouple known for its reliability and accuracy in temperature measurement applications. It is typically used in industrial and laboratory settings where precise surface temperature readings are essential.
Type Surface probe
Maximum Temperature Sensed +400°C
Calibrated to Manufacturer's standards (no certificate)
Connection Miniature thermocouple plug
Connector Heating element connector
Sensor Type K
Temperature -50 to +400 ºC
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Trustpilot