B+B 0600 1001 Surface Probe K Sensor -50 to +650°C Cu Plates Fixed Surfaces

MPN
0600 1001
Brand
B+B Sensors
EAN-13
4016138138733
Order Code
11-3751
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The B + B Thermo-Technik 0600 1001 Surface Probe is a temperature sensor capable of measuring from -50 up to +650 °C, utilising a type K sensor for accurate readings. Manufactured for precise surface measurements, it is ideal for industrial and laboratory applications. B + B Thermo-Technik's robust design ensures reliable performance in a wide range of conditions.
Type Surface probe
Maximum Temperature Sensed +650°C
Probe Length 130mm
Calibrated to Manufacturer's standards (no certificate)
Connection Miniature thermocouple plug
Connector Heating element connector
Pick-up time (details) 8s
Sensor Type K
Temperature -50 to +650 ºC
Temperature reading range -50 up to +650°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot