B+B Sensors 0644 1401-09 Surface Probe 0-250°C K Type Self-Adhesive

B+B Sensors 0644 1401-09 Surface Probe 0-250°C K Type Self-Adhesive

MPN
0644 1401-09
Brand
B+B Sensors
EAN-13
4016138354980
Order Code
11-3797
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The B + B Thermo-Technik 0644 1401-09 is a surface probe temperature sensor designed to measure temperatures from 0 up to +250 °C. Featuring a type K sensor, it is ideal for accurate surface temperature monitoring. This thermal sensor is commonly used in industrial and laboratory settings.
Type Surface probe
Maximum Temperature Sensed +250°C
Calibrated to Manufacturer's standards (no certificate)
Connection Miniature thermocouple plug
Connector Heating element connector
Length 1m
Pick-up time (details) 12s
Sensor Type K
Temperature (-50 to +200 ºC)
Temperature reading range 0 up to +250°C
Temperature reading range (min.) 0°C

Trustpilot