B+B Thermo-Technik 0220 0003 Thermocouple Connectors Yellow Reverse Polarised |
01-3165
|
|
Despatched within 4 working days - 65 in stock
|
2+ £3.82
| 2+ |
£3.82 |
| 10+ |
£3.07 |
| 50+ |
£2.46 |
Price per unit Ex VAT
|
Type K free socket |
Yellow |
(L x W x H) 36 x 25.4 x 12.5 mm |
12.5mm |
36mm |
Contact material NiCr-Ni |
Coupling |
|
K |
25.4mm |
-50 to +120°C |
IEC 584 |
B+B Thermo-Technik 0220 0004 Yellow Thermocouple Connectors Polarised Design |
01-3166
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £5.58
| 1+ |
£5.58 |
| 10+ |
£4.50 |
| 50+ |
£3.63 |
Price per unit Ex VAT
|
Type K free plug |
Yellow |
(L x W x H) 45 x 25.4 x 12.5 mm |
12.5mm |
45mm |
Contact material NiCr-Ni |
Connector |
|
K |
25.4mm |
-50 to +120°C |
IEC 584 |
B+B Thermo-Technik 0220 0006 Thermocouple Connectors Black Reverse Polarity Safe |
01-3167
|
|
Despatched within 4 working days - 242 in stock
|
2+ £2.60
| 2+ |
£2.60 |
| 10+ |
£2.09 |
| 50+ |
£1.67 |
Price per unit Ex VAT
|
Type J mini free plug |
Black |
(L x W x H) 34 x 16.5 x 8 mm |
8mm |
34mm |
Contact Material Fe-CuNi |
|
Miniature connector |
J |
16.5mm |
-50 to +120°C |
IEC 584 |
B+B Thermo-Technik 0220 0007 Thermocouple Connector Black Anti-Polarity |
01-3168
|
|
Despatched within 4 working days - 103 in stock
|
2+ £3.17
| 2+ |
£3.17 |
| 10+ |
£2.54 |
| 50+ |
£2.03 |
Price per unit Ex VAT
|
Type J mini free socket |
Black |
(L x W x H) 26 x 16.5 x 8 mm |
8mm |
26mm |
Contact Material Fe-CuNi |
|
Miniature coupling |
J |
16.5mm |
-50 to +120°C |
IEC 584 |
B+B Thermo-Technik 0220 0135 Thermocouple Connectors Reverse Polarity Protection |
01-3170
|
|
Despatched within 4 working days - 27 in stock
|
1+ £4.29
| 1+ |
£4.29 |
| 10+ |
£3.46 |
| 50+ |
£2.79 |
Price per unit Ex VAT
|
J |
Black |
(L x W x H) 26 x 23 x 14 mm |
14mm |
26mm |
Contact Material Fe-CuNi |
|
Coupler socket |
J |
23mm |
-50 to +120°C |
IEC 584 |