B+B Thermo-Technik 0220 0006 Thermocouple Connectors Black Reverse Polarity Safe

MPN
0220 0006
Brand
B+B Sensors
EAN-13
4016138621303
Order Code
01-3167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

The B+B Thermo-Technik 0220 0006 is a miniature Type J thermocouple connector designed for precise temperature measurement. It features a black design and is constructed from solid thermocouple alloys, ensuring high mechanical stability. The connector is polarity-reversal safe and can be used at temperatures up to 220°C. It meets DIN EN 50212 standards and is suitable for cable diameters up to 0.5 mm².
Type Type J mini free plug
Temperature Range -50 to +120°C
Certification marks IEC 584
Colour Black
Dimensions (L x W x H) 34 x 16.5 x 8 mm
Height 8mm
Length 34mm
Material (details) Contact Material Fe-CuNi
Misc Attribute 1 Miniature connector
Misc Attribute 3 J
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot