B+B Thermo-Technik 0220 0135 Thermocouple Connectors Reverse Polarity Protection

MPN
0220 0135
Brand
B+B Sensors
EAN-13
4016138621334
Order Code
01-3170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

B + B Thermo-Technik's 0220 0135 is a black temperature sensor. It is typically used in industrial applications for precise temperature measurement. The sensor is known for its reliability and durability.
Type J
Temperature Range -50 to +120°C
Certification marks IEC 584
Colour Black
Dimensions (L x W x H) 26 x 23 x 14 mm
Height 14mm
Length 26mm
Material (details) Contact Material Fe-CuNi
Misc Attribute 1 Coupler socket
Misc Attribute 3 J
Width 23mm

Reviews

Be the first to submit a review

Trustpilot