B+B Thermo-Technik 0220 0004 Yellow Thermocouple Connectors Polarised Design

MPN
0220 0004
Brand
B+B Sensors
EAN-13
4016138621273
Order Code
01-3166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The B + B Thermo-Technik 0220 0004 is a yellow temperature sensor designed for precise thermal measurement. Manufactured by B + B Thermo-Technik, this product offers reliable accuracy and durability. It is typically used in industrial settings for monitoring and controlling temperature.
Type Type K free plug
Temperature Range -50 to +120°C
Certification marks IEC 584
Colour Yellow
Dimensions (L x W x H) 45 x 25.4 x 12.5 mm
Height 12.5mm
Length 45mm
Material (details) Contact material NiCr-Ni
Misc Attribute 2 Connector
Misc Attribute 3 K
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot