B+B Thermo-Technik 0220 0007 Thermocouple Connector Black Anti-Polarity

MPN
0220 0007
Brand
B+B Sensors
EAN-13
4016138621310
Order Code
01-3168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

B + B Thermo-Technik manufactures the 0220 0007 Black, a reliable component for temperature measurement. It features high precision and durability, suitable for industrial applications. This product is often utilised in systems requiring constant temperature monitoring.
Type Type J mini free socket
Temperature Range -50 to +120°C
Certification marks IEC 584
Colour Black
Dimensions (L x W x H) 26 x 16.5 x 8 mm
Height 8mm
Length 26mm
Material (details) Contact Material Fe-CuNi
Misc Attribute 1 Miniature coupling
Misc Attribute 3 J
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot