B+B Thermo-Technik 0220 0003 Thermocouple Connectors Yellow Reverse Polarised

MPN
0220 0003
Brand
B+B Sensors
EAN-13
4016138621280
Order Code
01-3165
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

B + B Thermo-Technik manufactures the 0220 0003, a yellow component. The product is distinguished by its precise thermal measurement capabilities. It is typically used in industrial applications requiring accurate temperature monitoring.
Type Type K free socket
Temperature Range -50 to +120°C
Certification marks IEC 584
Colour Yellow
Dimensions (L x W x H) 36 x 25.4 x 12.5 mm
Height 12.5mm
Length 36mm
Material (details) Contact material NiCr-Ni
Misc Attribute 2 Coupling
Misc Attribute 3 K
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot