B + B Thermo-Technik Force Sensors Pressure transducer 616669

B+B Sensors Brand: B+B Sensors
The pressure transducers from B+B Thermo-Technik are versatile devices ideal for measuring pressures in various applications involving liquids and gases, each equipped with M12 connections for secure and reliable installation.
Description Image Product Buy Pricing (Ex VAT) Burst load Type Connector IP Rating Max. operating voltage Min. operating voltage Model Output signal (max.) Output signal (min.) Supply Voltage
B+B Thermo-Technik 0550 2190-001 Pressure Transducer M12 Ideal for Liquids/Gases
B+B Thermo-Technik 0550 2190-001 Pressure Transducer M12 Ideal for Liquids/Gases
Standard range
Order code: 01-3404
MPN: 0550 2190-001

Despatched within 4 working days - 1 in stock
1+ £100.95
Price per unit Ex VAT
5bar Pressure transducer M12 (4-pin) IP65 36V DC 12V DC Absolute pressure 10V 0V 12 - 36 V DC
B+B Thermo-Technik 0550 2190-002 Pressure Transducer M12 4-pin Connection
B+B Thermo-Technik 0550 2190-002 Pressure Transducer M12 4-pin Connection
Order code: 01-3405
MPN: 0550 2190-002
1+ £100.95
Price per unit Ex VAT
12bar Pressure transducer M12 (4-pin) IP65 36V DC 12V DC Absolute pressure 10V 0V 12 - 36 V DC
B+B Thermo-Technik 0550 2190-003 Pressure Transducer M12 4-pin for Liquids/Gases
B+B Thermo-Technik 0550 2190-003 Pressure Transducer M12 4-pin for Liquids/Gases
Extended range
Order code: 01-3406
MPN: 0550 2190-003

Available to back order
1+ £100.95
Price per unit Ex VAT
18bar Pressure transducer M12 (4-pin) IP65 36V DC 12V DC Absolute pressure 10V 0V 12 - 36 V DC
B+B Thermo-Technik 0550 2190-005 Pressure Transducer M12 Liquids/Gases
B+B Thermo-Technik 0550 2190-005 Pressure Transducer M12 Liquids/Gases
Order code: 01-3407
MPN: 0550 2190-005
1+ £130.02
Price per unit Ex VAT
75bar Pressure transducer M12 (4-pin) IP65 36V DC 12V DC Absolute pressure 10V 0V 12 - 36 V DC
B+B Thermo-Technik 0550 2190-006 Pressure Transducer M12 Static/Dynamic
B+B Thermo-Technik 0550 2190-006 Pressure Transducer M12 Static/Dynamic
Order code: 01-3408
MPN: 0550 2190-006
1+ £100.95
Price per unit Ex VAT
180bar Pressure transducer M12 (4-pin) IP65 36V DC 12V DC Absolute pressure 10V 0V 12 - 36 V DC

Trustpilot