B+B Thermo-Technik 0550 2190-006 Pressure Transducer M12 Static/Dynamic

Image Representative of Range

B+B Thermo-Technik 0550 2190-006 Pressure Transducer M12 Static/Dynamic

MPN
0550 2190-006
Brand
B+B Sensors
EAN-13
2050010161473
Order Code
01-3408
Country of Origin
Germany
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 75bar 180bar
View Full Product Range (5)

Discontinued


B + B Thermo-Technik's pressure transducer, model 0550 2190-006, is a robust device equipped with an M12 (4-pin) connector. This versatile barosensor is designed to accurately detect and measure air pressure. It is commonly used in industrial applications to ensure precise pressure monitoring and control.
Type Pressure transducer
Burst load 180bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Trustpilot