B+B Thermo-Technik 0550 2190-001 Pressure Transducer M12 Ideal for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2190-001 Pressure Transducer M12 Ideal for Liquids/Gases

MPN
0550 2190-001
Brand
B+B Sensors
EAN-13
2050010162456
Order Code
01-3404
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 75bar 180bar
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £100.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The B + B Thermo-Technik Pressure transducer 0550 2190-001 is a precise air pressure sensor with an M12 (4-pin) connector. It is ideal for monitoring and controlling pressure in various industrial applications. This barosensor is used to measure and detect changes in pressure accurately.
Type Pressure transducer
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot