B+B Thermo-Technik 0550 2190-003 Pressure Transducer M12 4-pin for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2190-003 Pressure Transducer M12 4-pin for Liquids/Gases

MPN
0550 2190-003
Brand
B+B Sensors
EAN-13
2050010161626
Order Code
01-3406
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 75bar 180bar
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £100.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

B + B Thermo-Technik manufactures the 0550 2190-003 pressure transducer, a device designed to measure air pressure with precision. It features an M12 (4-pin) connector, ensuring secure and reliable integration in various systems. This pressure sensor is ideal for industrial applications where accurate pressure detection is crucial.
Type Pressure transducer
Burst load 18bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot