B+B Thermo-Technik 0550 2190-005 Pressure Transducer M12 Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2190-005 Pressure Transducer M12 Liquids/Gases

MPN
0550 2190-005
Brand
B+B Sensors
EAN-13
2050010161459
Order Code
01-3407
Country of Origin
Germany
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 75bar 180bar
View Full Product Range (5)

Discontinued


The B + B Thermo-Technik 0550 2190-005 pressure transducer is a reliable air pressure sensor designed for precise measurement in industrial applications. Equipped with an M12 (4-pin) connector, it ensures secure integration and efficient data transmission. Ideal for monitoring systems, it is commonly used in environments requiring accurate pressure detection and control.
Type Pressure transducer
Burst load 75bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Trustpilot