as - Schwabe 60488 CEE Adapter 16 A 230 V 1pc Reliable Electrical Solution |
01-3012
|
|
Despatched within 4 working days - 101 in stock
|
1+ £19.76
Price per unit Ex VAT
|
CEE plug (3-pin, 16 A) |
PG connector |
|
Black |
|
|
|
|
|
|
|
|
|
16A |
230V |
|
|
|
H07RN-F 3G 2,5mm² |
|
as - Schwabe 60495 MIXO Adapter CEE 400V 16A Plug+Earth Contact Socket |
01-3013
|
|
Back order - 25 availableBack-order availability date - 04/12/2026
|
1+ £19.32
| 1+ |
£19.32 |
| 10+ |
£18.28 |
| 100+ |
£18.18 |
Price per unit Ex VAT
|
|
|
16A |
|
Screw |
12cm |
14 |
(L x W x H) 12 x 7 x 7 cm |
Socket |
|
7cm |
|
|
|
|
1 |
5 |
|
Tested according to DIN VDE 0620-1, IEC 60309, RN-F tested according to DIN VDE 0282-4 |
5 |
as - Schwabe 60524 CEE Adapter 16A 400V 1pc Durable and Versatile |
01-3017
|
|
Despatched within 4 working days - 14 in stock
|
1+ £29.89
Price per unit Ex VAT
|
|
|
16A |
|
Screw |
28cm |
14 |
(L x W x H) 28 x 18 x 10 cm |
|
|
10cm |
|
|
|
|
3 |
5 |
|
Tested according to DIN VDE 0620-1, IEC 60309, RN-F tested according to DIN VDE 0282-4 |
|
as - Schwabe 60527 MIXO NAGOLD CEE Adapter 16A 400V Single Unit |
01-3021
|
|
Despatched within 4 working days - 26 in stock
|
1+ £42.02
Price per unit Ex VAT
|
CEE plug (5-pin, 16 A) |
PG socket |
|
|
|
22cm |
|
|
|
(L x W x H) 22 x 27 x 11 cm |
11cm |
|
|
16A |
400V |
3 |
5 |
|
H07RN-F 5G 1,5mm² |
|
as - Schwabe 61391 CEE Adapter 16A 5-Pin 400V Durable Single Piece |
01-3065
|
|
Despatched within 4 working days - 108 in stock
|
1+ £25.50
Price per unit Ex VAT
|
CEE plug (5-pin, 16 A) |
CEE connector (3-pin, 16 A) |
|
Black |
|
1.5m |
|
|
|
|
|
straight |
|
16A |
400V |
|
|
|
H07RN-F 3G 2,5mm² |
|
as - Schwabe 61705 MIXO CEE Adapter 16A 400V 1pc |
01-3086
|
|
Despatched within 4 working days - 11 in stock
|
1+ £119.45
| 1+ |
£119.45 |
| 10+ |
£115.87 |
| 100+ |
£115.51 |
Price per unit Ex VAT
|
CEE connector (5-pin, 16 A) |
CEE plug (5-pin, 16 A) |
|
Black & Red |
|
28.5cm |
|
|
|
(L x W x H) 28.5 x 10 x 9.5 cm |
9.5cm |
|
|
16A |
400V |
|
5 |
|
H07RN-F 5G 2,5mm² |
|
as - Schwabe 62434 CEE Adapter 16 A 3-Pin 1pc Swabian Precision |
01-3111
|
|
Despatched within 4 working days - 23 in stock
|
1+ £21.98
Price per unit Ex VAT
|
PG plug |
CEE connector (3-pin, 16 A) |
|
Orange |
|
1.5m |
|
|
|
|
|
straight |
Polyurethane |
16A |
|
|
|
1 |
H07BQ-F 3G 2,5mm² |
|