as - Schwabe 60524 CEE Adapter 16A 400V 1pc Durable and Versatile

MPN
60524
Brand
AS Schwabe
EAN-13
4011160605246
Order Code
01-3017
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The as - Schwabe 60524 CEE adapter is a high voltage outlet with a capacity of 16 A at 400 V. This MIXO SAAR product is typically used for connecting industrial equipment requiring reliable electrical connections. It is designed to ensure safe and efficient power distribution in demanding environments.
Type CEE adapter
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Dim (L x W x H) 28 x 18 x 10 cm
Height 10cm
IP Rating IP44
Length 28cm
Number of PG sockets 3
Number of pins 5
Power 11kW
Standards Tested according to DIN VDE 0620-1, IEC 60309, RN-F tested according to DIN VDE 0282-4
Type A CEE plug (5-pin, 16 A)
Type B PG socket
Voltage Rating 400V
Width 18cm

Reviews

Be the first to submit a review

Trustpilot