as - Schwabe 60527 MIXO NAGOLD CEE Adapter 16A 400V Single Unit

MPN
60527
Brand
AS Schwabe
EAN-13
4011160605277
Order Code
01-3021
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The as - Schwabe 60527 is a high voltage CEE adapter with a 16 A current rating and 400 V voltage capacity. This adapter, known for its robust design, is ideal for connecting industrial equipment to power sources. Typical applications include construction sites and heavy machinery operations.
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 PG socket
Length 22cm
Type CEE adapter
Dimensions (L x W x H) 22 x 27 x 11 cm
Height 11cm
IP Rating IP44
Nominal Current 16A
Nominal Voltage 400V
Number of PG sockets 3
Number of pins 5
Power 11kW
Standards H07RN-F 5G 1,5mm²
Width 27cm

Reviews

Be the first to submit a review

Trustpilot