as - Schwabe 61705 MIXO CEE Adapter 16A 400V 1pc

MPN
61705
Brand
AS Schwabe
EAN-13
4011160617058
Order Code
01-3086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £119.45
10+ £115.87
100+ £115.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

as - Schwabe manufactures the MIXO Waldach 61705 CEE adapter, a high voltage socket suitable for 16 A, 400 V connections. This robust piece is ideal for industrial applications requiring secure and efficient power transmission. The adapter is designed for compatibility with CEE standard plugs and outlets.
Connector 1 CEE connector (5-pin, 16 A)
Connector 2 CEE plug (5-pin, 16 A)
Length 28.5cm
Colour Black & Red
Type CEE adapter
Dimensions (L x W x H) 28.5 x 10 x 9.5 cm
Height 9.5cm
IP Rating IP44
Nominal Current 16A
Nominal Voltage 400V
Number of pins 5
Power 11kW
Standards H07RN-F 5G 2,5mm²
Width 10cm

Reviews

Be the first to submit a review

Trustpilot