as - Schwabe 60488 CEE Adapter 16 A 230 V 1pc Reliable Electrical Solution

MPN
60488
Brand
AS Schwabe
EAN-13
4011160604881
Order Code
01-3012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The as - Schwabe 60488 CEE adapter is a high voltage outlet designed for 16 A and 230 V applications. Manufactured by as - Schwabe, it facilitates secure connections for high-power electrical devices. This adapter is typically used in industrial and event settings where reliable and robust power access is required.
Connector 1 CEE plug (3-pin, 16 A)
Connector 2 PG connector
Colour Black
Type CEE adapter
IP Rating IP44
Nominal Current 16A
Nominal Voltage 230V
Standards H07RN-F 3G 2,5mm²

Reviews

Be the first to submit a review

Trustpilot