as - Schwabe 62434 CEE Adapter 16 A 3-Pin 1pc Swabian Precision

MPN
62434
Brand
AS Schwabe
EAN-13
4011160624346
Order Code
01-3111
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The as - Schwabe 62434 CEE adapter is a high voltage socket designed for 16 A, 3-pin connections. Manufactured by as - Schwabe, it is robust and reliable for demanding electrical needs. Typically used in industrial and construction settings, it ensures safe power transfer.
Connector 1 PG plug
Connector 2 CEE connector (3-pin, 16 A)
Length 1.5m
Colour Orange
Type CEE adapter
Connector Version straight
Insulation Material Polyurethane
IP Rating IP44
Nominal Current 16A
Outlets 1
Standards H07BQ-F 3G 2,5mm²
Used at Outdoors
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot