as - Schwabe 12705 Air Hose 5m 15 Bar Durable High-Pressure Design

MPN
12705
Brand
AS Schwabe
EAN-13
4011160127052
Order Code
01-2855
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

as - Schwabe, the manufacturer, offers the 12705 Air hose designed for use with compressors. The hose is 5 metres long and can withstand up to 15 bar of pressure, making it a robust accessory for various air compression tasks. It's typically utilised in industrial and workshop settings for powering pneumatic tools.
Type Air Hose
Diameter 15mm
Length 5m
Colour Blue
Max. operating pressure 15bar
Weight 0.85kg

Reviews

Be the first to submit a review

Trustpilot