Ansmann 1600-0270 Laserpointer 2-in-1 Keychain LED Torch

MPN
1600-0270
Brand
Ansmann
EAN-13
4013674154197
Order Code
85-8034
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

This 2-in-1 key-chain torch incorporates a white LED torch and a red laser pointer.


  • Body length: 57.6mm
  • Diameter: 9.7mm
  • Weight: 16.5g
  • Takes 3x LR41 / SR41 cells, included
  • Ansmann type 1600-0270
Type Laserpointer
Battery Type / Qty 3x LR41
Body Length 57.6mm
Colour Silver
Lamp type LED and laser

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot