APEM Q22F1AGXXSG28AE LED Indicator Green 28V AC/DC 9V 980mcd |
01-2791
|
|
Despatched within 4 working days - 5 in stock
|
1+ £28.61
Price per unit Ex VAT
|
Green |
25.2 - 30.8 V |
Solder tag |
(Ø x L) 25 mm x 51.5 mm |
9.0V |
51.5mm |
980mcd |
30.8V |
25.2V |
Q22 F1 AGXXSG 28 AE |
49mm |
40mA |
LED indicator light |
25mm |
25mm |
10mm |
2.5mm |
Actuator side: IP67/Connection side: IP00 |
100000h |
Aluminium/PVC |
APEM Q22F5AGXXSG220E LED Indicator Light Green 230V AC 980 mcd |
01-2792
|
|
Despatched within 4 working days - 27 in stock
|
1+ £35.51
Price per unit Ex VAT
|
Green |
230V AC |
Open end cable |
(Ø x L) 25 mm x 22.5 mm |
9.0V |
22.5mm |
980mcd |
253V |
207V |
Q22 F5 AGXXSG220E |
22mm |
3mA |
LED indicator light |
25mm |
25mm |
10mm |
2.5mm |
Actuator side: IP67/Connection side: IP00 |
100000h |
Aluminium/PVC |
APEM Q22F5AGXXSG24AE LED Indicator Light Green 24V AC/DC 980 mcd |
01-2793
|
|
|
1+ £29.75
Price per unit Ex VAT
|
Green |
21.6 - 26.4 V |
Open end cable |
(Ø x L) 25 mm x 22.5 mm |
9.0V |
22.5mm |
980mcd |
26.4V |
21.6V |
Q22 F5 AGXXSG 24AE |
22mm |
40mA |
LED indicator light |
25mm |
25mm |
10mm |
2.5mm |
Actuator side: IP67/Connection side: IP00 |
100000h |
Aluminium/PVC |
APEM Q22F5ARXXSR24AE LED Indicator Red 24V AC/DC 5.7V 800mcd |
01-2794
|
|
Despatched within 4 working days - 45 in stock
|
1+ £24.20
Price per unit Ex VAT
|
Red |
21.6 - 26.4 V |
Open end cable |
(Ø x L) 25 mm x 22.5 mm |
5.7V |
22.5mm |
800mcd |
26.4V |
21.6V |
Q22 F5 ARXXSR 24AE |
22mm |
40mA |
LED indicator light |
25mm |
25mm |
10mm |
2.5mm |
Actuator side: IP67/Connection side: IP00 |
100000h |
Aluminium/PVC |
APEM Q22F5AYXXSY220E LED Indicator Light Yellow 230V AC 1250mcd |
01-2795
|
|
Despatched within 4 working days - 8 in stock
|
1+ £27.69
Price per unit Ex VAT
|
Yellow |
230V AC |
Open end cable |
(Ø x L) 25 mm x 22.5 mm |
6.0V |
22.5mm |
1250mcd |
253V |
207V |
Q22 F5 AYXXSY220E |
22mm |
3mA |
LED indicator light |
25mm |
25mm |
10mm |
2.5mm |
Actuator side: IP67/Connection side: IP00 |
100000h |
Aluminium/PVC |