APEM Q22F1AGXXSG28AE LED Indicator Green 28V AC/DC 9V 980mcd

Image Representative of Range

APEM Q22F1AGXXSG28AE LED Indicator Green 28V AC/DC 9V 980mcd

MPN
Q22F1AGXXSG28AE
Brand
APEM
EAN-13
2050004554595
Order Code
01-2791
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The APEM Q22F1AGXXSG28AE is a green LED indicator light designed for both 28 V AC and 28 V DC with a luminance of 980 mcd, and a rated voltage of 9.0 V. This robust indicator light, manufactured by APEM, is ideal for use in panel indicators and control equipment due to its reliability and bright illumination. It is suitable for environments where clear and visible status indication is crucial.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 25.2 - 30.8 V
Diameter 25mm
(Ø) 25mm
Connection Solder tag
Dimensions (Ø x L) 25 mm x 51.5 mm
Forward Voltage U(F) 9.0V
Front panel thickness 10mm
Head height 2.5mm
IP Rating Actuator side: IP67/Connection side: IP00
Length 51.5mm
Lifespan 100000h
Light intensity I(V) 980mcd
Material Aluminium/PVC
Material properties anodised
Max. operating voltage 30.8V
Maximum Temperature 85°C
Min. operating voltage 25.2V
Min. temperature -40°C
Misc Attribute Q22 F1 AGXXSG 28 AE
Mounting depth 49mm
Operating Current 40mA
Radiation Angle 30°
Recess Diameter 22mm
Shape Also

Reviews

Be the first to submit a review

Trustpilot