APEM Q22F5ARXXSR24AE LED Indicator Red 24V AC/DC 5.7V 800mcd

Image Representative of Range

APEM Q22F5ARXXSR24AE LED Indicator Red 24V AC/DC 5.7V 800mcd

MPN
Q22F5ARXXSR24AE
Brand
APEM
EAN-13
2050004553970
Order Code
01-2794
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

APEM's Q22F5ARXXSR24AE is a high-visibility LED indicator light, emitting red at 800 mcd brightness. It operates on both 24 V AC and 24 V DC, making it versatile for various electrical applications. Commonly used in control panels and machinery, it ensures clear status indication.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 21.6 - 26.4 V
Diameter 25mm
(Ø) 25mm
Connection Open end cable
Dimensions (Ø x L) 25 mm x 22.5 mm
Forward Voltage U(F) 5.7V
Front panel thickness 10mm
Head height 2.5mm
IP Rating Actuator side: IP67/Connection side: IP00
Length 22.5mm
Lifespan 100000h
Light intensity I(V) 800mcd
Material Aluminium/PVC
Material properties anodised
Max. operating voltage 26.4V
Maximum Temperature 85°C
Min. operating voltage 21.6V
Min. temperature -40°C
Misc Attribute Q22 F5 ARXXSR 24AE
Mounting depth 22mm
Operating Current 40mA
Radiation Angle 30°
Recess Diameter 22mm
Shape Also

Reviews

Be the first to submit a review

Trustpilot