APEM Q22F5AYXXSY220E LED Indicator Light Yellow 230V AC 1250mcd

Image Representative of Range

APEM Q22F5AYXXSY220E LED Indicator Light Yellow 230V AC 1250mcd

MPN
Q22F5AYXXSY220E
Brand
APEM
EAN-13
2050004551242
Order Code
01-2795
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The APEM Q22F5AYXXSY220E LED indicator light is manufactured by APEM and offers a yellow light output with a brightness of 1250 mcd. It operates at 230 V AC and 6.0 V, making it suitable for both high and low voltage applications. Typically used for status indication and signalling in industrial panels and equipment, this LED light ensures durability and efficiency.
Type LED indicator light
Lamp/Lens Colour Yellow
Voltage 230V AC
Diameter 25mm
(Ø) 25mm
Connection Open end cable
Dimensions (Ø x L) 25 mm x 22.5 mm
Forward Voltage U(F) 6.0V
Front panel thickness 10mm
Head height 2.5mm
IP Rating Actuator side: IP67/Connection side: IP00
Length 22.5mm
Lifespan 100000h
Light intensity I(V) 1250mcd
Material Aluminium/PVC
Material properties anodised
Max. operating voltage 253V
Maximum Temperature 85°C
Min. operating voltage 207V
Min. temperature -40°C
Misc Attribute Q22 F5 AYXXSY220E
Mounting depth 22mm
Operating Current 3mA
Radiation Angle 30°
Recess Diameter 22mm
Shape Also

Reviews

Be the first to submit a review

Trustpilot