APEM Q22F5AGXXSG24AE LED Indicator Light Green 24V AC/DC 980 mcd

Image Representative of Range

APEM Q22F5AGXXSG24AE LED Indicator Light Green 24V AC/DC 980 mcd

MPN
Q22F5AGXXSG24AE
Brand
APEM
EAN-13
2050004554632
Order Code
01-2793
Country of Origin
United Kingdom
View Full Product Range (5)

Discontinued


APEM's Q22F5AGXXSG24AE LED indicator light is a green light with a brightness of 980 mcd and operates on both 24 V AC and 24 V DC. It is designed for versatile applications such as control panels and machinery indicators. Its robust performance makes it suitable for signalling and status indication in various industrial settings.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 21.6 - 26.4 V
Diameter 25mm
(Ø) 25mm
Connection Open end cable
Dimensions (Ø x L) 25 mm x 22.5 mm
Forward Voltage U(F) 9.0V
Front panel thickness 10mm
Head height 2.5mm
IP Rating Actuator side: IP67/Connection side: IP00
Length 22.5mm
Lifespan 100000h
Light intensity I(V) 980mcd
Material Aluminium/PVC
Material properties anodised
Max. operating voltage 26.4V
Maximum Temperature 85°C
Min. operating voltage 21.6V
Min. temperature -40°C
Misc Attribute Q22 F5 AGXXSG 24AE
Mounting depth 22mm
Operating Current 40mA
Radiation Angle 30°
Recess Diameter 22mm
Shape Also

Trustpilot