APEM Q22F5AGXXSG220E LED Indicator Light Green 230V AC 980 mcd

Image Representative of Range

APEM Q22F5AGXXSG220E LED Indicator Light Green 230V AC 980 mcd

MPN
Q22F5AGXXSG220E
Brand
APEM
EAN-13
2050004554663
Order Code
01-2792
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The APEM Q22F5AGXXSG220E is a green LED indicator light operating at 230 V AC with a brightness of 980 mcd. Ideal for high visibility applications, it serves as a reliable pilot light in control panels and industrial machinery. Manufactured by APEM, this LED indicator is built for durability and efficient performance.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 230V AC
Diameter 25mm
(Ø) 25mm
Connection Open end cable
Dimensions (Ø x L) 25 mm x 22.5 mm
Forward Voltage U(F) 9.0V
Front panel thickness 10mm
Head height 2.5mm
IP Rating Actuator side: IP67/Connection side: IP00
Length 22.5mm
Lifespan 100000h
Light intensity I(V) 980mcd
Material Aluminium/PVC
Material properties anodised
Max. operating voltage 253V
Maximum Temperature 85°C
Min. operating voltage 207V
Min. temperature -40°C
Misc Attribute Q22 F5 AGXXSG220E
Mounting depth 22mm
Operating Current 3mA
Radiation Angle 30°
Recess Diameter 22mm
Shape Also

Reviews

Be the first to submit a review

Trustpilot