APA 21061 Wheel nut wrench 380530mm long 90mm wide 25mm high

MPN
21061
Brand
APA
EAN-13
4017681210617
Order Code
13-6548
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.85 £7.87
10+ £7.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

APA 21061 is engineered for precision and durability, evident in its robust construction. The wheel nut wrench is a product measuring 380 mm in length, 90 mm in width, and 25 mm in height, as identified by the alternate description 2886341. Designed for automotive and mechanical engineering applications, it provides effective torque transmission for securing and removing wheel nuts. Its substantial dimensions suggest an optimal balance between reach and leverage, making it suitable for a variety of vehicles from passenger cars to light commercial vehicles. Crafted to meet rigorous standards, the APA 21061 ensures reliable performance in both workshop and on-site environments.
Type Wheel nut wrench
Content 1
Dimensions (L x W x H) 380, 530 mm, mm x 90 mm x 25 mm
Height 25mm
Material (details) Chromium-vanadium steel
Product Type Wheel nut wrench
Weight 1123g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot