Antistat 600-0176 ESD bag 762 mm x 762 mm 100 pcs Antistatic Packaging

MPN
600-0176
Brand
Antistat
Order Code
13-6485
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £386.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/07/2026

Antistat 600-0176 is a high-quality antistatic packaging solution designed to protect sensitive electronic components from electrostatic discharge (ESD). Each bag measures 762 mm by 762 mm and is part of a pack containing 100 bags. These ESD bags are engineered to provide excellent shielding properties, ensuring that components such as CMOS devices are safeguarded during storage and transport within ESD protected areas (EPA). The inclusion of an earth connector promotes effective grounding, contributing to comprehensive ESD protection. These antistatic bags are commonly used in electronic manufacturing and assembly environments where ESD shielding is critical to maintain the integrity of delicate components.
Type ESD bag
Length 762mm
Width 762mm
Colour Transparent
Content 100
Dimensions (L x W) 762 mm x 762 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot