Antistat 600-0173 ESD bag 762 mm x 609 mm Antistatic Packaging 100 pc

MPN
600-0173
Brand
Antistat
Order Code
13-6482
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £290.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

Antistat 600-0173 is an ESD bag designed for reliable antistatic packaging. Measuring 762 mm by 609 mm, each bag provides effective electrostatic discharge shielding, making them suitable for safeguarding sensitive electronic components from potential ESD damage. These bags are particularly valuable in environments requiring ESD protection, such as electronics manufacturing, assembly, and storage facilities. The bags are typically used to store and transport CMOS devices and other static-sensitive components, ensuring compliance with electrostatic protection requirements in an EPA (Electrostatic Protected Area). Each package includes 100 pieces, offering a practical solution for bulk packaging needs.
Type ESD bag
Length 762mm
Width 609mm
Colour Transparent
Content 100
Dimensions (L x W) 762 mm x 609 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot