Antistat 600-0168 ESD bag 457mm x 457mm pack of 100 pcs Antistatic packaging

MPN
600-0168
Brand
Antistat
Order Code
13-6477
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/11/2026

Antistat 600-0168 is an ESD bag designed for electrostatic discharge protection, measuring 457 mm by 457 mm and available in a pack of 100 pieces. These antistatic packaging solutions are engineered to provide reliable ESD protection by incorporating ESD shielding into their construction, ideal for safeguarding sensitive electronic components such as CMOS devices within controlled environments like an EPA (Electrostatic Protected Area). The bags feature a grounding and earth connector capability, effectively minimising the risk of damage caused by electrostatic events. They are commonly used by engineers and technicians handling electronic assemblies to ensure the integrity and performance of components that are susceptible to static electricity.
Type ESD bag
Length 457mm
Width 457mm
Colour Transparent
Content 100
Dimensions (L x W) 457 mm x 457 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot