Antistat 600-0166 ESD bag Anti-static Packaging 457mm x 406mm 100 pcs

MPN
600-0166
Brand
Antistat
Order Code
13-6475
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £109.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/08/2026

Antistat 600-0166 is a high-quality ESD bag designed specifically for the protection of sensitive electronic components against electrostatic discharge. Measuring 457 mm by 406 mm, these bags provide reliable ESD shielding, making them essential for storing and transporting components like CMOS devices in environments requiring static control. Each bag features a layered construction that ensures comprehensive ESD protection while its grounded earth connector integrates seamlessly with ESD safety controls in an EPA (Electrostatic Protected Area). These bags are commonly used in the electronics industry for packaging and safeguarding electronic components during assembly, testing, and storage stages, where maintaining static-free conditions is critical. Supplied in packs of 100, this antistatic packaging solution is engineered to minimise ESD risks in environments such as manufacturing facilities, research laboratories, and other static-sensitive areas.
Type ESD bag
Length 457mm
Width 406mm
Colour Transparent
Content 100
Dimensions (L x W) 457 mm x 406 mm
Material thickness 100µm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot