Antistat 091-0056 ESD waste bag anti-static L990mm W450mm 100 pcs

MPN
091-0056
Brand
Antistat
Order Code
13-6462
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/09/2026

Antistat 091-0056 is a high-quality ESD waste bag designed to provide reliable electrostatic discharge protection suitable for various sensitive components. Measuring 990 mm in length and 450 mm in width, these antistatic bags are specifically engineered to safeguard electronic components, such as CMOS devices, from electrostatic hazards typically encountered within an electronics production area (EPA). Each bag is constructed to ensure proper shielding and grounding, mitigating the risk of ESD damage during handling and disposal. These bags are commonly utilised in applications where ESD protection is critical, such as in electronics manufacturing and packaging facilities, providing essential protection in environments where static electricity could otherwise compromise the integrity of sensitive electronic components. Supplied in packages of 100 pieces, the Antistat 091-0056 represents a practical solution for ensuring compliance with ESD management protocols.
Type ESD waste bag
Length 990mm
Width 450mm
Colour Pink
Content 100
Dimensions (L x W) 990 mm x 450 mm
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot