Antistat 091-0054 ESD Litter Bin Ø285xH320mm Polypropylene Black

MPN
091-0054
Brand
Antistat
EAN-13
2050009633608
Order Code
01-2672
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/11/2026

The Antistat 091-0054 waste bin is a black polypropylene bin with dimensions of 285 mm in diameter and 320 mm in height. It is designed for ESD-safe environments, making it suitable for use in electronics manufacturing and handling areas. This single piece litter bin ensures safe disposal of static-sensitive waste.
Type Litter bin
Colour Black
Diameter 285mm
Dimensions (Ø x H) 285 mm x 320 mm
Height 320mm
Material Polypropylene
Range of use ESD

Reviews

Be the first to submit a review

Trustpilot