Antistat 066-0008 Fabric Adjustable Wrist Strap - Hypo-Allergenic - 4mm Stud

MPN
066-0008
Brand
Antistat
Order Code
87-9824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 91 in stockFurther 1,730 despatched in 5 working days

This comfortable, fully adjustable fabric antistatic wrist strap is designed for people who suffer from allergic reactions to standard antistatic wrist straps.

The sky-blue band, has a high quality interior made of hypo-allergenic stainless steel nylon filament, while the outer side is processed with non-conductive nylon yarn. The strap is fitted with a standard 4mm male stud for connection to a grounding cable.


  • Adjustable hypo-allergenic wrist band with stainless steel nylon filament
  • For grounding staff, reducing the risk of damage when handling sensitive electronic components
  • Suitable for people with sensitive skin at risk of skin allergies
  • Fitted with a 4mm press stud
  • Surface resistivity:10³Ω
  • Antistat type 066-0008
Type Adjustable wristband
Cord Length Wrist Strap N/A
Colour Blue
Material Woven fabric

Reviews

Be the first to submit a review

Trustpilot