Antistat Adjustable Hypo- Allergenic Wrist Bands

Antistat Brand: Antistat

These comfortable, fully adjustable fabric antistatic wrist straps are designed for people who suffer from allergic reactions to standard antistatic wrist straps.

The blue coloured bands, have a high quality interior made of hypo-allergenic stainless steel nylon filament, while the outer side is processed with non-conductive nylon yarn.

The straps are available fitted with either a 4mm or 10mm male stud for connection to a grounding cable.

  • Adjustable hypo-allergenic wrist band with stainless steel nylon filament
  • For grounding staff, reducing the risk of damage when handling sensitive electronic components
  • Suitable for people with sensitive skin at risk of skin allergies
  • Available fitted with either a 4mm or 10mm press stud
  • Surface resistivity:10³Ω
Description Image Product Buy Pricing (Ex VAT) Connector Type Type Cord Length Colour Material
Antistat 066-0002 Fabric Adjustable Wrist Strap - Hypo-Allergenic - 10mm Stud
Antistat 066-0002 Fabric Adjustable Wrist Strap - Hypo-Allergenic - 10mm Stud
Standard range
Order code: 87-9820
MPN: 066-0002

Despatched same day - 30 in stockFurther 3,680 despatched in 5 working days
1+ £1.99
Price per unit Ex VAT
10 mm Stud Adjustable wristband Wrist Strap N/A Blue Woven fabric
Antistat 066-0008 Fabric Adjustable Wrist Strap - Hypo-Allergenic - 4mm Stud
Antistat 066-0008 Fabric Adjustable Wrist Strap - Hypo-Allergenic - 4mm Stud
Standard range
Order code: 87-9824
MPN: 066-0008

Despatched same day - 91 in stockFurther 1,730 despatched in 5 working days
1+ £1.95
Price per unit Ex VAT
Adjustable wristband Wrist Strap N/A Blue Woven fabric

Trustpilot