Antistat 029-0046 ESD mini casters 178 mm W x 24 mm H for safe storage

MPN
029-0046
Brand
Antistat
Order Code
13-6456
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 13/10/2026

Antistat 029-0046 ESD mini casters are precision-engineered components designed for reliable electrostatic discharge protection in sensitive environments. Measuring 178 mm in width and 24 mm in height, these casters facilitate safe and efficient storage by integrating smoothly into ESD cabinets and boxes. Engineered for environments where ESD protection is paramount, such as EPAs, these casters help prevent static electricity build-up, safeguarding sensitive electronic components. Their robust construction ensures long-lasting performance in applications requiring ESD shielding, making them ideal for use in packaging, wrapping, and storage solutions requiring strict static control.
Type ESD mini casters
Material Polystyrene
Colour White
Content 1
Dimensions (W x H) 178 mm x 24 mm
Height 24mm
Width 178mm

Reviews

Be the first to submit a review

Trustpilot