Antistat 026-0072 Assembled Transit Pk 267 x 216 x 64mm - Antistatic Pink Foam

MPN
026-0072
Brand
Antistat
Order Code
87-9800
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £7.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 350 in stock

The Corstat range of transit packs offers a convenient and safe way to store and transport static sensitive devices. The conductive coating provides Faraday Cage protection and the antistatic foam provides ESD safe cushioning.


  • Size: 267 x 216 x 64mm
  • Conductive coating provides Faraday Cage protection
  • Antistatic foam provides ESD safe cushioning
  • Surface resistance 105Ω
  • Ideal for storing and transporting static sensitive devices
  • Supplied fully assembled
  • Antistat type 026-0072
Type ESD Conductive transit packs
Length 216mm
Width 267mm
Colour Black/Pink
Dimensions 267 x 216 x 64mm
Quantity 1
Size 267 x 216 x 64mm

Reviews

Be the first to submit a review

Trustpilot