Antistat 016-0026 Bubble Shield Bag 8" x 10"

MPN
016-0026
Brand
Antistat
Order Code
87-9782
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £41.48
30+ £39.35
50+ £37.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 5 working days - 166 in stock

These antistatic bubble bags provide 'Faraday Cage' protection against ESD. The bubble material adds extra cushioning for parts and components that are susceptible to impact damage whilst in transit.

The bags are reusable and will keep protecting your products and the environment as well as saving on costs.


  • Size 203 x 254mm (8 x 10in.)
  • Metal 'Faraday cage' layer shields products from electric energy inside and prevents static build-up
  • Four layer protection guards against charges inside and out
  • Semi-transparent for easy content identification
  • Surface resistance: 108 – 109Ω
  • Conforms to EIA 625, EIA 541, ANSI/ESD S-20.20

Contents not included.
Type Metal shielding bags
Length 254mm
Width 203mm
Colour Transparent
Dimensions 254 x 203mm
Quantity 100

Reviews

Be the first to submit a review

Trustpilot